
4N33SR2M | |
|---|---|
DigiKey Part Number | 4N33SR2MTR-ND - Tape & Reel (TR) 4N33SR2MCT-ND - Cut Tape (CT) 4N33SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N33SR2M |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N33SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 100µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.80000 | kr.38.00 |
| 100 | kr.2.78870 | kr.278.87 |
| 500 | kr.2.33602 | kr.1,168.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18761 | kr.2,187.61 |
| 2.000 | kr.2.06165 | kr.4,123.30 |
| 3.000 | kr.1.99701 | kr.5,991.03 |
| 5.000 | kr.1.92401 | kr.9,620.05 |
| 7.000 | kr.1.88057 | kr.13,163.99 |
| 10.000 | kr.1.83822 | kr.18,382.20 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |







