3LP01SS-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 59.889
Unit Price: kr.1.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.369
Unit Price: kr.4.76000
Datasheet
P-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount 3-SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3LP01SS-TL-E

DigiKey Part Number
3LP01SS-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3LP01SS-TL-E
Description
MOSFET P-CH 30V 100MA 3SSFP
Customer Reference
Detailed Description
P-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount 3-SSFP
Datasheet
 Datasheet
EDA/CAD Models
3LP01SS-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4V
Rds On (Max) @ Id, Vgs
10.4Ohm @ 50mA, 4V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
1.43 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
7.5 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-SSFP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.590 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.590In Stock
Ships from Rochester Electronics, LLC