SC−75-3_463
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3LP01S-K-TL-E

DigiKey Part Number
3LP01S-K-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3LP01S-K-TL-E
Description
MOSFET P-CH 30V 0.1A SMCP
Customer Reference
Detailed Description
100mA (Tj) Surface Mount SMCP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SMCP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 170.876 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

170.876In Stock
Ships from Rochester Electronics, LLC