3EZ13D5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.439
Unit Price: kr.5.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.10987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.91473
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.51.55158
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.02164
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.741
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.32460
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.72562

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.48285
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.52568
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.24987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.54.77372
Datasheet

Similar


Nexperia USA Inc.
In Stock: 66
Unit Price: kr.1.20000
Datasheet
Zener Diode 13 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ13D5G

DigiKey Part Number
3EZ13D5G-ND
Manufacturer
Manufacturer Product Number
3EZ13D5G
Description
DIODE ZENER 13V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 13 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
4.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5350BRLGonsemi1.4391N5350BRLGOSCT-NDkr.5.07000Similar
1N4107Microchip Technology01N4107-NDkr.16.10987Similar
1N4107-1Microchip Technology01N4107-1-NDkr.15.91473Similar
1N4468Microchip Technology01N4468MS-NDkr.51.55158Similar
1N4700Microchip Technology01N4700-NDkr.28.02164Similar
Obsolete
Marketplace Stock: 7.375 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.375In Stock
Ships from Rochester Electronics, LLC