
30A02CH-TL-E | |
|---|---|
DigiKey Part Number | 30A02CH-TL-EOSTR-ND - Tape & Reel (TR) 30A02CH-TL-EOSCT-ND - Cut Tape (CT) 30A02CH-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30A02CH-TL-E |
Description | TRANS PNP 30V 0.7A 3-CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 700 mA 520MHz 700 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 520MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 220mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1197KT146Q | Rohm Semiconductor | 2.771 | 2SB1197KT146QCT-ND | kr.0.34000 | Similar |
| 2SB1197KT146R | Rohm Semiconductor | 4 | 846-2SB1197KT146RCT-ND | kr.0.21000 | Similar |
| 2SB1695KT146 | Rohm Semiconductor | 2.792 | 2SB1695KT146CT-ND | kr.0.54000 | Similar |
| 2SB1695TL | Rohm Semiconductor | 2.710 | 2SB1695TLCT-ND | kr.0.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21900 | kr.22.19 |
| 100 | kr.1.41260 | kr.141.26 |
| 500 | kr.1.06272 | kr.531.36 |
| 1.000 | kr.0.94967 | kr.949.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76023 | kr.2,280.69 |
| 6.000 | kr.0.69181 | kr.4,150.86 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


