
2SK932-23-TB-E | |
|---|---|
DigiKey Part Number | 2SK932-23-TB-EOSTR-ND - Tape & Reel (TR) 2SK932-23-TB-EOSCT-ND - Cut Tape (CT) 2SK932-23-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK932-23-TB-E |
Description | JFET N-CH 50MA SMCP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 200 mW Surface Mount SMCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK932-23-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMCP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.56000 | kr.25.60 |
| 100 | kr.1.28580 | kr.128.58 |
| 500 | kr.1.24108 | kr.620.54 |
| 1.000 | kr.1.11283 | kr.1,112.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81600 | kr.2,448.00 |
| 6.000 | kr.0.77856 | kr.4,671.36 |
| 9.000 | kr.0.76957 | kr.6,926.13 |
| 15.000 | kr.0.72359 | kr.10,853.85 |
| 21.000 | kr.0.69760 | kr.14,649.60 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |









