
2SK536-MTK-TB-E | |
|---|---|
DigiKey Part Number | 2SK536-MTK-TB-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK536-MTK-TB-E |
Description | MOSFET N-CH 50V 0.1A 3CP |
Customer Reference | |
Detailed Description | 100mA (Tj) Surface Mount 3-CP |
EDA/CAD Models | 2SK536-MTK-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-CP | |
Package / Case | ||
Base Product Number |

