
2SD1816S-TL-E | |
|---|---|
DigiKey Part Number | 2SD1816S-TL-EOSTR-ND - Tape & Reel (TR) 2SD1816S-TL-EOSCT-ND - Cut Tape (CT) 2SD1816S-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1816S-TL-E |
Description | TRANS NPN 100V 4A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 180MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1816S-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 10 | kr.8.95100 | kr.89.51 |
| 100 | kr.6.05450 | kr.605.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.4.35100 | kr.3,045.70 |
| 1.400 | kr.4.00501 | kr.5,607.01 |
| 2.100 | kr.3.82879 | kr.8,040.46 |
| 3.500 | kr.3.63076 | kr.12,707.66 |
| 4.900 | kr.3.51352 | kr.17,216.25 |
| 7.000 | kr.3.50676 | kr.24,547.32 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |

