Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1802T-TL-E

DigiKey Part Number
2SD1802T-TL-EOSTR-ND - Tape & Reel (TR)
2SD1802T-TL-EOSCT-ND - Cut Tape (CT)
2SD1802T-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1802T-TL-E
Description
TRANS NPN 50V 3A TP-FA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 1 W Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SD1802T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.7.48800kr.74.88
100kr.5.02320kr.502.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.57893kr.2,505.25
1.400kr.3.28389kr.4,597.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750