2SD1802T-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.366
Unit Price: kr.3.00799
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84.747
Unit Price: kr.3.00799
Datasheet
2SC4134T-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1802T-E

DigiKey Part Number
2SD1802T-E-ND
Manufacturer
Manufacturer Product Number
2SD1802T-E
Description
TRANS NPN 50V 5A TP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 5 A 150MHz 1 W Through Hole TP
Datasheet
 Datasheet
EDA/CAD Models
2SD1802T-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 84.747 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

72.980In Stock
Ships from Rochester Electronics, LLC
11.767In Stock
Ships from Flip Electronics