
2SC5964-TD-H | |
|---|---|
DigiKey Part Number | 2SC5964-TD-HOSTR-ND - Tape & Reel (TR) 2SC5964-TD-HOSCT-ND - Cut Tape (CT) 2SC5964-TD-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5964-TD-H |
Description | TRANS NPN 50V 3A PCP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5964-TD-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 380MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 290mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.03000 | kr.6.03 |
| 10 | kr.3.73700 | kr.37.37 |
| 100 | kr.2.42230 | kr.242.23 |
| 500 | kr.1.85762 | kr.928.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58064 | kr.1,580.64 |
| 2.000 | kr.1.43597 | kr.2,871.94 |
| Unit Price without VAT: | kr.6.03000 |
|---|---|
| Unit Price with VAT: | kr.7.53750 |

