
2SC5658M3T5G | |
|---|---|
DigiKey Part Number | 2SC5658M3T5GOSTR-ND - Tape & Reel (TR) 2SC5658M3T5GOSCT-ND - Cut Tape (CT) 2SC5658M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658M3T5G |
Description | TRANS NPN 50V 0.1A SOT-723 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 60mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 260 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.67500 | kr.6.75 |
| 100 | kr.0.41730 | kr.41.73 |
| 500 | kr.0.30324 | kr.151.62 |
| 1.000 | kr.0.26620 | kr.266.20 |
| 2.000 | kr.0.23489 | kr.469.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18617 | kr.1,489.36 |
| 16.000 | kr.0.16738 | kr.2,678.08 |
| 24.000 | kr.0.15780 | kr.3,787.20 |
| 40.000 | kr.0.14702 | kr.5,880.80 |
| 56.000 | kr.0.14063 | kr.7,875.28 |
| 80.000 | kr.0.13442 | kr.10,753.60 |
| 200.000 | kr.0.12079 | kr.24,158.00 |
| 400.000 | kr.0.11237 | kr.44,948.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

