2SC4134T-TL-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3.257
Unit Price: kr.10.94000
Datasheet

Similar


STMicroelectronics
In Stock: 81
Unit Price: kr.8.64000
Datasheet

Similar


STMicroelectronics
In Stock: 295
Unit Price: kr.5.12000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4134T-TL-E

DigiKey Part Number
2SC4134T-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC4134T-TL-E
Description
TRANS NPN 100V 1A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 800 mW Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SC4134T-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 5V
Power - Max
800 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.