
2SB1205S-TL-E | |
---|---|
DigiKey Part Number | 2SB1205S-TL-EOSTR-ND - Tape & Reel (TR) 2SB1205S-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SB1205S-TL-E |
Description | TRANS PNP 20V 5A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 320MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1205S-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.19000 | kr.8.19 |
10 | kr.5.13300 | kr.51.33 |
100 | kr.3.38750 | kr.338.75 |
Unit Price without VAT: | kr.8.19000 |
---|---|
Unit Price with VAT: | kr.10.23750 |