2SB1121S-TD-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 114.000
Unit Price: kr.1.90200
Datasheet

Direct


onsemi
In Stock: 1.525
Unit Price: kr.5.52000
Datasheet
Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1121S-TD-E

DigiKey Part Number
2SB1121S-TD-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1121S-TD-E
Description
TRANS PNP 25V 2A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SB1121S-TD-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
PCP
Vce Saturation (Max) @ Ib, Ic
600mV @ 75mA, 1.5A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1121T-TD-Eonsemi114.000488-2SB1121T-TD-ETR-NDkr.1.90200Direct
2SB1123S-TD-Eonsemi1.5252SB1123S-TD-EOSCT-NDkr.5.52000Direct
Obsolete
Marketplace Stock: 39.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.000In Stock
Ships from Rochester Electronics, LLC