
2SA2127 | |
|---|---|
DigiKey Part Number | 2SA2127-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2127 |
Description | TRANS PNP 50V 2A 3-MP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 1 W Through Hole 3-MP |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | 3-MP | |
Base Product Number |

