2SB1215S-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2126-TL-E

DigiKey Part Number
488-2SA2126-TL-ETR-ND - Tape & Reel (TR)
488-2SA2126-TL-ECT-ND - Cut Tape (CT)
488-2SA2126-TL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2126-TL-E
Description
TRANS PNP 50V 3A TP-FA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 800 mW Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SA2126-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
520mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
800 mW
Frequency - Transition
390MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.032
Factory Stock: 34.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.51200kr.45.12
100kr.2.96000kr.296.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.2.18340kr.1,528.38
1.400kr.1.98564kr.2,779.90
2.100kr.1.88486kr.3,958.21
3.500kr.1.77159kr.6,200.56
4.900kr.1.70450kr.8,352.05
7.000kr.1.63929kr.11,475.03
17.500kr.1.51440kr.26,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750