2SA1943OTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.000
Unit Price: kr.38.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 300
Unit Price: kr.38.45000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 31.068
Unit Price: kr.19.61153
Datasheet
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 150 W Through Hole TO-264-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1943OTU

DigiKey Part Number
2SA1943OTU-ND
Manufacturer
Manufacturer Product Number
2SA1943OTU
Description
TRANS PNP 250V 17A TO-264-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 150 W Through Hole TO-264-3
Datasheet
 Datasheet
EDA/CAD Models
2SA1943OTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes