2N6287G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.074
Unit Price: kr.61.12000
Datasheet

Similar


Microchip Technology
In Stock: 79
Unit Price: kr.360.70000
Datasheet
TO-3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6287G

DigiKey Part Number
2N6287GOS-ND
Manufacturer
Manufacturer Product Number
2N6287G
Description
TRANS PNP DARL 100V 20A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 160 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N6287G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Power - Max
160 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes