74AC240SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 516
Unit Price: kr.9.26000
Datasheet

Similar


Texas Instruments
In Stock: 18.000
Unit Price: kr.4.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.227
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 3.231
Unit Price: kr.4.88000
Datasheet

Similar


Texas Instruments
In Stock: 34.473
Unit Price: kr.6.91000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC240SJX

DigiKey Part Number
74AC240SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC240SJX
Description
IC BUFFER INVERTING 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC240SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types