2N5550RLRPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.287
Unit Price: kr.1.80000
Datasheet

Direct


onsemi
In Stock: 36.028
Unit Price: kr.2.06000
Datasheet

Direct


onsemi
In Stock: 17.201
Unit Price: kr.1.80000
Datasheet

Similar


onsemi
In Stock: 47.219
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.118
Unit Price: kr.7.84000
Datasheet
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

2N5550RLRPG

DigiKey Part Number
2N5550RLRPG-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5550RLRPG
Description
TRANS NPN 140V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
2N5550RLRPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable