Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4401TF

DigiKey Part Number
2N4401TFTR-ND - Tape & Reel (TR)
2N4401TFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N4401TF
Description
TRANS NPN 40V 0.6A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N4401TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
625 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.426
Factory Stock: 52.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.13500kr.11.35
100kr.0.70750kr.70.75
500kr.0.52076kr.260.38
1.000kr.0.46022kr.460.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38595kr.771.90
4.000kr.0.34534kr.1,381.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000