
2N4401TAR | |
|---|---|
DigiKey Part Number | 2N4401D75ZCT-ND - Cut Tape (CT) 2N4401D75ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4401TAR |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4401TAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.83600 | kr.8.36 |
| 100 | kr.0.67710 | kr.67.71 |
| 500 | kr.0.49820 | kr.249.10 |
| 1.000 | kr.0.44033 | kr.440.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.29874 | kr.597.48 |
| 4.000 | kr.0.24434 | kr.977.36 |
| 6.000 | kr.0.22949 | kr.1,376.94 |
| 10.000 | kr.0.21393 | kr.2,139.30 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |











