
2N4401TA | |
|---|---|
DigiKey Part Number | 2N4401TAFSCT-ND - Cut Tape (CT) 2N4401TAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N4401TA |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4401TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.08700 | kr.10.87 |
| 100 | kr.0.67710 | kr.67.71 |
| 500 | kr.0.49820 | kr.249.10 |
| 1.000 | kr.0.44033 | kr.440.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39143 | kr.782.86 |
| 4.000 | kr.0.35024 | kr.1,400.96 |
| 6.000 | kr.0.32922 | kr.1,975.32 |
| 10.000 | kr.0.30556 | kr.3,055.60 |
| 14.000 | kr.0.29155 | kr.4,081.70 |
| 20.000 | kr.0.27792 | kr.5,558.40 |
| 50.000 | kr.0.24798 | kr.12,399.00 |
| 100.000 | kr.0.22948 | kr.22,948.00 |
| 200.000 | kr.0.21393 | kr.42,786.00 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |











