
1SMB5942BT3G | |
|---|---|
DigiKey Part Number | 1SMB5942BT3GOSTR-ND - Tape & Reel (TR) 1SMB5942BT3GOSCT-ND - Cut Tape (CT) 1SMB5942BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5942BT3G |
Description | DIODE ZENER 51V 3W SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5942BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.34660 | kr.134.66 |
| 500 | kr.1.01084 | kr.505.42 |
| 1.000 | kr.0.90231 | kr.902.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.72646 | kr.1,816.15 |
| 5.000 | kr.0.65898 | kr.3,294.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

