1SMB48AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.624
Unit Price: kr.1.61000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6.589
Unit Price: kr.1.93000
Datasheet

Direct


STMicroelectronics
In Stock: 6.941
Unit Price: kr.2.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.68788
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.60750
Datasheet
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB48AT3

DigiKey Part Number
1SMB48AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB48AT3
Description
TVS DIODE 48VWM 77.4VC SMB
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB48AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
365pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes