
1SMA5919BT3G | |
|---|---|
DigiKey Part Number | 1SMA5919BT3GOSTR-ND - Tape & Reel (TR) 1SMA5919BT3GOSCT-ND - Cut Tape (CT) 1SMA5919BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5919BT3G |
Description | DIODE ZENER 5.6V 1.5W SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5919BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.17500 | kr.21.75 |
| 100 | kr.1.38280 | kr.138.28 |
| 500 | kr.1.03874 | kr.519.37 |
| 1.000 | kr.0.92761 | kr.927.61 |
| 2.000 | kr.0.83397 | kr.1,667.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67824 | kr.3,391.20 |
| 10.000 | kr.0.62012 | kr.6,201.20 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |









