


1PMT5921BT1G | |
|---|---|
DigiKey Part Number | 1PMT5921BT1GOSTR-ND - Tape & Reel (TR) 1PMT5921BT1GOSCT-ND - Cut Tape (CT) 1PMT5921BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PMT5921BT1G |
Description | DIODE ZENER 6.8V 3.2W POWERMITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 3.2 W ±5% Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | 1PMT5921BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3.2 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Powermite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.46600 | kr.14.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24160 | kr.3,724.80 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

