1N6004B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.410
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.04509
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.49741

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.67221

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.897
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 91.357
Unit Price: kr.3.04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.386
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41210
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26.394
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46006
Datasheet

Similar


Diotec Semiconductor
In Stock: 19.005
Unit Price: kr.0.82000
Datasheet
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6004B

DigiKey Part Number
1N6004B-ND
Manufacturer
Manufacturer Product Number
1N6004B
Description
DIODE ZENER 15V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
32 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 189.580 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

189.580In Stock
Ships from Rochester Electronics, LLC