
1N5935BRLG | |
|---|---|
DigiKey Part Number | 1N5935BRLGOSTR-ND - Tape & Reel (TR) 1N5935BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5935BRLG |
Description | DIODE ZENER 27V 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5935BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34100 | kr.33.41 |
| 100 | kr.2.15620 | kr.215.62 |
| 500 | kr.1.64548 | kr.822.74 |
| 1.000 | kr.1.48083 | kr.1,480.83 |
| 2.000 | kr.1.34224 | kr.2,684.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.07975 | kr.6,478.50 |
| 12.000 | kr.0.99764 | kr.11,971.68 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |





