
1N5931BRLG | |
|---|---|
DigiKey Part Number | 1N5931BRLGOSTR-ND - Tape & Reel (TR) 1N5931BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5931BRLG |
Description | DIODE ZENER 18V 3W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5931BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.21500 | kr.12.15 |
| 100 | kr.0.94520 | kr.94.52 |
| 500 | kr.0.85520 | kr.427.60 |
| 1.000 | kr.0.81018 | kr.810.18 |
| 2.000 | kr.0.79398 | kr.1,587.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.67309 | kr.4,038.54 |
| 12.000 | kr.0.61665 | kr.7,399.80 |
| 18.000 | kr.0.58788 | kr.10,581.84 |
| 30.000 | kr.0.55557 | kr.16,667.10 |
| 42.000 | kr.0.53643 | kr.22,530.06 |
| 60.000 | kr.0.51783 | kr.31,069.80 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

