1N5921BG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.53.30905
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.54.48080
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.10987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.10987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.40.03091
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.40.03091
Datasheet

Similar


Microchip Technology
In Stock: 196
Unit Price: kr.66.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.147.03980

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.183.75100

Similar


Nexperia USA Inc.
In Stock: 3.509
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.121
Unit Price: kr.1.90000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.40599
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.21.67523
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.22.55386
Datasheet
Zener Diode 6.8 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5921BG

DigiKey Part Number
1N5921BGOS-ND
Manufacturer
Manufacturer Product Number
1N5921BG
Description
DIODE ZENER 6.8V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5921BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3016B-1Microchip Technology01N3016B-1-NDkr.53.30905Similar
1N3016B-1E3Microchip Technology01N3016B-1E3-NDkr.54.48080Similar
1N4099Microchip Technology01N4099-NDkr.16.10987Similar
1N4099-1Microchip Technology01N4099-1-NDkr.16.10987Similar
1N4099DMicrochip Technology0150-1N4099D-NDkr.40.03091Similar
Obsolete
Marketplace Stock: 17.262 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.262In Stock
Ships from Rochester Electronics, LLC