
1N5821RLG | |
|---|---|
DigiKey Part Number | 1N5821RLGOSTR-ND - Tape & Reel (TR) 1N5821RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5821RLG |
Description | DIODE SCHOTTKY 30V 3A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5821RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.84800 | kr.38.48 |
| 100 | kr.2.49920 | kr.249.92 |
| 500 | kr.1.91810 | kr.959.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.51407 | kr.2,271.11 |
| 3.000 | kr.1.38208 | kr.4,146.24 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

