Diode 50 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5400RLG

DigiKey Part Number
1N5400RLGOSTR-ND - Tape & Reel (TR)
1N5400RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5400RLG
Description
DIODE STANDARD 50V 3A AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.946
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.2.34700kr.23.47
100kr.1.49370kr.149.37
500kr.1.12474kr.562.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.0.90497kr.1,085.96
2.400kr.0.81602kr.1,958.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750