Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5375BRLG

DigiKey Part Number
1N5375BRLGOSTR-ND - Tape & Reel (TR)
1N5375BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5375BRLG
Description
DIODE ZENER 82V 5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5375BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.575
Factory Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.1.03000kr.10.30
100kr.0.90750kr.90.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76800kr.3,072.00
8.000kr.0.74160kr.5,932.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000