Zener Diode 6 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5340BRLG

DigiKey Part Number
1N5340BRLGOSTR-ND - Tape & Reel (TR)
1N5340BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5340BRLG
Description
DIODE ZENER 6V 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5340BRLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.12600kr.31.26
100kr.2.01420kr.201.42
500kr.1.53364kr.766.82
1.000kr.1.37851kr.1,378.51
2.000kr.1.24790kr.2,495.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.05369kr.4,214.76
8.000kr.0.96807kr.7,744.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750