
1N5337BRLG | |
|---|---|
DigiKey Part Number | 1N5337BRLGOSTR-ND - Tape & Reel (TR) 1N5337BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5337BRLG |
Description | DIODE ZENER 4.7V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5337BRLG Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.12600 | kr.31.26 |
| 100 | kr.2.01420 | kr.201.42 |
| 500 | kr.1.53364 | kr.766.82 |
| 1.000 | kr.1.37851 | kr.1,378.51 |
| 2.000 | kr.1.24790 | kr.2,495.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05369 | kr.4,214.76 |
| 8.000 | kr.0.96807 | kr.7,744.56 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |





