1N5244B_T50A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 5.417
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 46.982
Unit Price: kr.1.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.48285
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47382
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.47380
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22388
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 7.260
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 135.000
Unit Price: kr.0.19020
Datasheet
Zener Diode 14 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5244B_T50A

DigiKey Part Number
1N5244B_T50A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5244B_T50A
Description
DIODE ZENER 14V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5244Bonsemi5.4171N5244B-NDkr.1.01000Parametric Equivalent
1N5244BTRonsemi46.9821N5244BTRFSCT-NDkr.1.08000Parametric Equivalent
1N5244Microchip Technology0150-1N5244-NDkr.25.48285Similar
1N5244AMicrochip Technology01N5244A-NDkr.13.47382Similar
1N5244B-1Microchip Technology0150-1N5244B-1-NDkr.13.47380Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types