
1N4750ATR | |
|---|---|
DigiKey Part Number | 1N4750AFSTR-ND - Tape & Reel (TR) 1N4750AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4750ATR |
Description | DIODE ZENER 27V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4750ATR Models |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.49376 | kr.246.88 |
| 1.000 | kr.0.43594 | kr.435.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33534 | kr.1,006.02 |
| 6.000 | kr.0.30085 | kr.1,805.10 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |










