1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4746A-T50A

DigiKey Part Number
1N4746A-T50ACT-ND - Cut Tape (CT)
1N4746A-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4746A-T50A
Description
DIODE ZENER 18V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4746A-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.405
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.22900kr.12.29
100kr.0.48640kr.48.64
500kr.0.45786kr.228.93
1.000kr.0.38131kr.381.31
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.31360kr.940.80
6.000kr.0.24320kr.1,459.20
9.000kr.0.21760kr.1,958.40
15.000kr.0.21120kr.3,168.00
21.000kr.0.20480kr.4,300.80
30.000kr.0.20191kr.6,057.30
75.000kr.0.18716kr.14,037.00
300.000kr.0.17600kr.52,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500