
1N4737ATR | |
|---|---|
DigiKey Part Number | 1N4737AFSTR-ND - Tape & Reel (TR) 1N4737AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4737ATR |
Description | DIODE ZENER 7.5V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.09300 | kr.10.93 |
| 100 | kr.0.68160 | kr.68.16 |
| 500 | kr.0.50076 | kr.250.38 |
| 1.000 | kr.0.44213 | kr.442.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34010 | kr.1,020.30 |
| 6.000 | kr.0.30513 | kr.1,830.78 |
| 9.000 | kr.0.28728 | kr.2,585.52 |
| 15.000 | kr.0.26721 | kr.4,008.15 |
| 21.000 | kr.0.25532 | kr.5,361.72 |
| 30.000 | kr.0.24375 | kr.7,312.50 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |








