
1N4735A-T50A | |
|---|---|
DigiKey Part Number | 488-1N4735A-T50ACT-ND - Cut Tape (CT) 488-1N4735A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4735A-T50A |
Description | DIODE ZENER 6.2V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4735A-T50A Models |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.67200 | kr.67.20 |
| 500 | kr.0.49376 | kr.246.88 |
| 1.000 | kr.0.43594 | kr.435.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33534 | kr.1,006.02 |
| 6.000 | kr.0.30085 | kr.1,805.10 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

