1N459A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.260.31220

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.41.16000
Datasheet
Diode 200 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N459A_T50R

DigiKey Part Number
1N459A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N459A_T50R
Description
DIODE STANDARD 200V 500MA DO35
Customer Reference
Detailed Description
Diode 200 V 500mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 175 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N459AMicrochip Technology01N459AMS-NDkr.260.31220Similar
1N645-1Microchip Technology01N645-1-NDkr.41.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types