Diode 150 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N458ATR

DigiKey Part Number
1N458ATRFSTR-ND - Tape & Reel (TR)
1N458ATRFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N458ATR
Description
DIODE STANDARD 150V 500MA DO35
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 150 V 500mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N458ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 125 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.56600kr.5.66
100kr.0.46940kr.46.94
500kr.0.34220kr.171.10
1.000kr.0.26800kr.268.00
2.000kr.0.26129kr.522.58
5.000kr.0.22801kr.1,140.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14937kr.1,493.70
20.000kr.0.14789kr.2,957.80
30.000kr.0.13560kr.4,068.00
50.000kr.0.12860kr.6,430.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000