
1N3070TR | |
|---|---|
DigiKey Part Number | 1N3070TRFSTR-ND - Tape & Reel (TR) 1N3070TRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N3070TR |
Description | DIODE STANDARD 200V 500MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52050 | kr.52.05 |
| 500 | kr.0.37964 | kr.189.82 |
| 1.000 | kr.0.33393 | kr.333.93 |
| 2.000 | kr.0.29535 | kr.590.70 |
| 5.000 | kr.0.25344 | kr.1,267.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21061 | kr.2,106.10 |
| 20.000 | kr.0.19035 | kr.3,807.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |






