- Cellular, GNSS Navigation, Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-O2LTE-G

DigiKey Part Number
2070-OM-O2LTE-G-ND
Manufacturer
Manufacturer Product Number
OM-O2LTE-G
Description
OMEGA2 LTE GLOBAL MODEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Cellular, GNSS Navigation, Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Onion Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cellular, GNSS
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Cellular, GNSS
RF Frequency
2.4GHz
Function
Navigation, Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.758.74520kr.18,968.63
Unit Price without VAT:kr.758.74520
Unit Price with VAT:kr.948.43150