2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS-S-TVEC

DigiKey Part Number
3043-OS-S-TVEC-ND
Manufacturer
Manufacturer Product Number
OS-S-TVEC
Description
2G/3G/4G & CATM, M1 IOT MFF2 SIM
Customer Reference
Detailed Description
2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Class
A (5V), B (3V), C (1.8V)
Manufacturer
OneSimCard
Memory
228kB Flash, 5kB SRAM
Packaging
Bag
Core Processor
SC000
Part Status
Active
Network Technology
2G, 3G, 4G LTE IOT
Format
ESIM (MFF2)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
MARKETPLACE PRODUCT
Will ship in approximately 3 days from OneSimCard/Belmont Telecom Inc.
A separate kr.228.39 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.51.28000kr.51.28
Unit Price without VAT:kr.51.28000
Unit Price with VAT:kr.64.10000