
OS-S-TVEC-ROLL | |
|---|---|
DigiKey Part Number | 3043-OS-S-TVEC-ROLLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OS-S-TVEC-ROLL |
Description | 2G/3G/4G & CATM, M1 IOT MFF2 SIM |
Customer Reference | |
Detailed Description | 2G, 3G, 4G LTE IOT, LTE-M, NB-IoT ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
Category | Class A (5V), B (3V), C (1.8V) |
Manufacturer OneSimCard | Memory 228kB Flash, 5kB SRAM |
Packaging Tape & Reel (TR) | Core Processor SC000 |
Part Status Active | Network Technology 2G, 3G, 4G LTE IOT, LTE-M, NB-IoT |
Format ESIM (MFF2) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.28000 | kr.51.28 |
| 500 | kr.32.05000 | kr.16,025.00 |
| 2.000 | kr.25.64000 | kr.51,280.00 |
| 3.000 | kr.24.03750 | kr.72,112.50 |
| 25.000 | kr.19.55050 | kr.488,762.50 |
| Unit Price without VAT: | kr.51.28000 |
|---|---|
| Unit Price with VAT: | kr.64.10000 |




