
OSTYK55519030 | |
|---|---|
DigiKey Part Number | OSTYK55519030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55519030 |
Description | CONN BARRIER STRP 19CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 19 | Terminal Screw Finish Nickel |
Number of Wire Entries 19 | Mounting Type Through Hole |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100190 | Curtis Industries | 0 | 364-430100190-ND | kr.56.33595 | Similar |
| 430102190 | Curtis Industries | 0 | 364-430102190-ND | kr.61.60830 | Similar |
| 430103190 | Curtis Industries | 0 | 364-430103190-ND | kr.61.60830 | Similar |
| 430105190 | Curtis Industries | 0 | 364-430105190-ND | kr.56.33595 | Similar |
| 430111190 | Curtis Industries | 0 | 364-430111190-ND | kr.65.12320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.42.92727 | kr.472.20 |
| Unit Price without VAT: | kr.42.92727 |
|---|---|
| Unit Price with VAT: | kr.53.65909 |

