
OSTYK55512030 | |
|---|---|
DigiKey Part Number | OSTYK55512030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK55512030 |
Description | CONN BARRIER STRP 12CIRC 0.433" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Terminal Screw Finish Nickel |
Number of Wire Entries 12 | Mounting Type Through Hole |
Pitch 0.433" (11.00mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431102120 | Curtis Industries | 0 | 364-431102120-ND | kr.39.15205 | Similar |
| 431103120 | Curtis Industries | 0 | 364-431103120-ND | kr.38.66385 | Similar |
| 431105120 | Curtis Industries | 0 | 364-431105120-ND | kr.35.53950 | Similar |
| 431110120 | Curtis Industries | 0 | 364-431110120-ND | kr.38.66385 | Similar |
| 431111120 | Curtis Industries | 0 | 364-431111120-ND | kr.41.39765 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.26.81059 | kr.455.78 |
| Unit Price without VAT: | kr.26.81059 |
|---|---|
| Unit Price with VAT: | kr.33.51324 |

